Finder 99.80.9.024.90 Plug-in module red LED with snubber diode

Finder 99.80.9.024.90 Plug-in module red LED with snubber diode

Order Code:

03-4697

Brand: Finder MPN: 99.80.9.024.90

Discontinued


The Finder Plug-in module 99.80.9.024.90 is manufactured by Finder and features an EMC emission suppressor, flyback diode, and red LED. This relay module is designed to optimise performance by reducing electromagnetic interference and protecting circuits from voltage spikes. It is typically used in industrial automation and control applications where reliability and signal clarity are crucial.
Type Plug-in module
Colour Red
Compatible With Finder
Max. operating voltage 24V DC
Min. operating voltage 6V DC
Operating Voltage 6 - 24 V DC

Trustpilot