Finder 99.80.8.230.07 Plug-in module with blue LED for current suppression

Image Representative of Range

Finder 99.80.8.230.07 Plug-in module with blue LED for current suppression

MPN
99.80.8.230.07
Brand
Finder
Order Code
03-4696
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £4.08
5+ £3.75
10+ £3.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

The Finder plug-in module 99.80.8.230.07 features a blue LED and integrated resistor, enhancing relay socket functionalities. It is typically used in automation systems and control panels to indicate operational status. This module is manufactured by Finder, known for high-quality relay accessories.
Type Plug-in module
Accessory true
Colour Blue
Max. operating voltage 240V AC
Min. operating voltage 110V AC
Operating Voltage 110 - 240 V AC
Spare part true
Type of accessory/spare part Leakage resistance

Reviews

Be the first to submit a review

Trustpilot