Finder 99.80.0.024.59 Plug-in module blue with green LED no EMC protection

Image Representative of Range

Finder 99.80.0.024.59 Plug-in module blue with green LED no EMC protection

MPN
99.80.0.024.59
Brand
Finder
EAN-13
2050011716276
Order Code
03-4691
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
2+ £2.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 19 in stock

The Finder 99.80.0.024.59 is a plug-in module with a green LED indicator. It is designed as a relay accessory, improving signalling and diagnostic capabilities in relay socket boards. Typically used in industrial and automation applications, it enhances the functionality and visibility of relay operations.
Type Plug-in module
Accessory true
Colour Green
Max. operating voltage 24V DC
Min. operating voltage 6V DC
Operating Voltage 6 - 24 V DC
Spare part true
Type of accessory/spare part LED

Reviews

Be the first to submit a review

Trustpilot