Finder 99.02.9.220.99 Plug-in module with green LED EMC suppressor

Image Representative of Range

Finder 99.02.9.220.99 Plug-in module with green LED EMC suppressor

MPN
99.02.9.220.99
Brand
Finder
Order Code
03-4689
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
2+ £3.41
5+ £3.37
10+ £3.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 149 in stock

The Finder plug-in module 99.02.9.220.99 is designed for relays, featuring an EMC emission suppressor, a diode, and a green LED. It is compatible with Finder types 96.04 and 96.02, offering enhanced performance in electrical circuits. Typically applied in automation and control systems, it ensures reliable relay operation with noise reduction.
Type Plug-in module
Colour Green
For Use With Finder 96 series
Max. operating voltage 220V DC
Min. operating voltage 110V DC
Operating Voltage 110 - 220 V DC

Reviews

Be the first to submit a review

Trustpilot