Finder 99.02.9.220.79 Plug-in module green LED 110-220V DC grey

MPN
99.02.9.220.79
Brand
Finder
EAN-13
2050011670219
Order Code
03-4688
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
2+ £3.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back order

The Finder Plug-in Module with part number 99.02.9.220.79 features a diode and LED display, making it suitable for clear visual status indication. Manufactured by Finder, this relay accessory is designed to complement various relay systems by enhancing functionality and ease of use. Typical applications include use in industrial automation and control systems where reliable relay triggering and monitoring are essential.
Type Plug-in module
Max. operating voltage 220V DC
Min. operating voltage 110V DC
Operating Voltage 110 - 220 V DC

Reviews

Be the first to submit a review

Trustpilot