Finder 99.02.8.230.07 Plug-in module with resistor grey 1pc

Image Representative of Range

Finder 99.02.8.230.07 Plug-in module with resistor grey 1pc

MPN
99.02.8.230.07
Brand
Finder
Order Code
03-4686
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
2+ £2.71
5+ £2.67
10+ £2.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 66 in stock

The Finder Plug-in module + resistor 99.02.8.230.07, manufactured by Finder, is compatible with the Finder 96.04 and 96.02 types. It functions as a relay socket card, providing seamless integration into relay systems. This component is typically used in electronic and electrical applications for enhancing relay performance.
Type Plug-in module
Accessory true
For Use With Finder 96 series
Max. operating voltage 240V DC
Min. operating voltage 110V DC
Operating Voltage 110 - 240 V DC
Spare part true
Type of accessory/spare part Leakage resistance

Reviews

Be the first to submit a review

Trustpilot