Finder 99.02.0.024.98 Coil Indication and EMC Suppression Module 6-24VAC/DC

MPN
99.02.0.024.98
Brand
Finder
Order Code
51-0441
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £2.31
20+ £2.29
100+ £2.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 504 in stock

This Finder 99.02 series EMC suppression and indicator module contains a varistor suppression circuit and a green LED indicator. The varistor circuit protects relay drivers from negative going voltage spikes. The LED shows when the associated relay's coil is energized. The module is designed to fit into a compatible socket together with the relay it protects.

Compatible with Finder relays from the 40, 44, 46, 55, 56, 60, 62 series.

Fits screw socket 90.02, 90.03, 92.03, 94.03, 94.04, 95.05, 96.02, 96.04.


  • Varistor protection circuit
  • LED indicator
  • 6 to 24VDC/AC
Type Relay Accessories, Sockets & Clips
Rated Voltage (AC) 6 to 24V
Rated Voltage (DC) 6 to 24V

Reviews

Be the first to submit a review

Trustpilot