Finder 99.01.3.000.00 module with EMC suppressor and flyback diode

Image Representative of Range

Finder 99.01.3.000.00 module with EMC suppressor and flyback diode

MPN
99.01.3.000.00
Brand
Finder
Order Code
03-4678
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
2+ £2.25
5+ £2.12
10+ £2.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 44 in stock

The Finder plug-in module 99.01.3.000.00 is an accessory designed for use with Finder 96.74 and 96.72 relay sockets. It includes an EMC emission suppressor and a flyback diode to protect relay circuits from voltage spikes. This module is typically used in industrial and electronic applications where relay control and protection are crucial.
Type Plug-in module
Accessory true
For Use With Finder 96 series
Max. operating voltage 220V DC
Min. operating voltage 6V DC
Operating Voltage 6 - 220 V DC
Spare part true
Type of accessory/spare part Free wheeling diode

Reviews

Be the first to submit a review

Trustpilot