Finder 99.01.0.230.59 Plug-in module green LED fits Finder 96.74/96.72

Image Representative of Range

Finder 99.01.0.230.59 Plug-in module green LED fits Finder 96.74/96.72

MPN
99.01.0.230.59
Brand
Finder
Order Code
03-4676
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
2+ £3.75
5+ £3.62
10+ £3.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 9 in stock

The Finder plug-in module 99.01.0.230.59 features a green LED indicator and is compatible with Finder 96.74 and Finder 96.72 types. It serves as a relay accessory designed for easy integration into relay socket boards. Typical applications include use in electrical panels and automation systems for efficient status indication and connectivity management.
Type Plug-in module
Accessory true
Colour Green
For Use With Finder 96 series
Max. operating voltage 240V DC
Min. operating voltage 110V DC
Operating Voltage 110 - 240 V DC
Spare part true
Type of accessory/spare part LED

Reviews

Be the first to submit a review

Trustpilot