Finder 99.01.0.024.98 light sensor green LED varistor blue module

Image Representative of Range

Finder 99.01.0.024.98 light sensor green LED varistor blue module

MPN
99.01.0.024.98
Brand
Finder
Order Code
03-4675
Country of Origin
Italy
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Finder manufactures the light sensor and EMC emission suppressor with part number 99.01.0.024.98. This module features a green LED and includes a varistor, ideal for use with relay module card systems. It is compatible with Finder types 96.74 and 96.72 and is commonly used in lighting and power regulation applications.
Type Light sensor
Colour Green
For Use With Finder 96 series
Max. operating voltage 24V DC
Min. operating voltage 6V DC
Operating Voltage 6 - 24 V DC

Reviews

Be the first to submit a review

Trustpilot