Finder 97.P1.7 Relay Socket push-in terminals DIN Rail grey 1pc

Image Representative of Range

Finder 97.P1.7 Relay Socket push-in terminals DIN Rail grey 1pc

Order Code:

03-4672

Brand: Finder MPN: 97.P1.7 EAN-13: 2050011577396
Qty Unit Price (Ex VAT)
1+ £5.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 in stock, despatched in 4 working days

The Finder 97.P1.7 relay socket, measuring 42.4 x 15.8 x 95.5 mm, is a robust relay holder designed for securing and connecting relays. This accessory aids in efficient installation and maintenance of electrical systems. It is commonly used in industrial automation and control applications.
Type Relay socket
Connection Connector
Dim (L x W x H) 42.4 x 15.8 x 95.5 mm
Height 95.5mm
Length 42.4mm
Mounting Type DIN rail
Width 15.8mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot