Finder 97.01 Relay Socket 82.9x15.8x35.3 mm 1pc

Image Representative of Range

Finder 97.01 Relay Socket 82.9x15.8x35.3 mm 1pc

MPN
97.01
Brand
Finder
EAN-13
8012823302393
Order Code
03-4660
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £4.29
10+ £3.94
100+ £3.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 829 in stock

The Finder 97.01 relay socket, manufactured by Finder, is a high-quality accessory designed for relay applications, with dimensions of 82.9 x 15.8 x 35.3 mm. It provides secure and reliable connectivity for relays, ensuring efficient electrical performance. Ideal for use in industrial settings, it supports various automation and control systems.
Type Relay socket
Connection Screw terminal
Dim (L x W x H) 82.9 x 15.8 x 35.3 mm
For Use With Finder 46.61
Height 35.3mm
Length 82.9mm
Mounting Type DIN rail
Width 15.8mm

Reviews

Be the first to submit a review

Trustpilot