Finder 97.01.0 Relay Socket screw terminals DIN Rail black 64.9x15.8x82.9mm

Image Representative of Range

Finder 97.01.0 Relay Socket screw terminals DIN Rail black 64.9x15.8x82.9mm

MPN
97.01.0
Brand
Finder
EAN-13
2050011580136
Order Code
03-4661
Country of Origin
Germany
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £4.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Finder 97.01.0 relay socket, with dimensions of 64.9 x 15.8 x 82.9 mm, is a single-piece accessory ideal for efficient relay integration. It provides a secure and reliable connection for electrical relays, making it suitable for automation and industrial control applications. This relay holder's robust design ensures durability and dependable performance in various electrical systems.
Type Relay socket
Connection Screws
Dim (L x W x H) 64.9 x 15.8 x 82.9 mm
Height 82.9mm
Length 64.9mm
Mounting Type DIN rail
Width 15.8mm

Reviews

Be the first to submit a review

Trustpilot