Finder 96.74 Finder 56 Relay Socket 78x46x30mm for Relay 55.34 blue

Image Representative of Range

Finder 96.74 Finder 56 Relay Socket 78x46x30mm for Relay 55.34 blue

MPN
96.74
Brand
Finder
EAN-13
8012823073781
Order Code
03-4658
Country of Origin
Italy
Qty Unit Price (Ex VAT)
1+ £6.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

The Finder 96.74 relay socket, compatible with the 56 series, measures 78 x 46 x 30 mm and comes in a single piece. As a relay accessory, it serves as a secure holder or receptacle for relays, enhancing installation and connection stability. Typical applications include various electrical and automation systems where reliable relay interfacing is required.
Type Relay socket
Connection Screw terminal
Dim (L x W x H) 78 x 46 x 30 mm
For Use With Finder 56 series
Height 30mm
Length 78mm
Mounting Type DIN rail
Width 46mm

Reviews

Be the first to submit a review

Trustpilot