Finder 96.72 Relay Socket for 56 series 78x27mm 1pc screw terminal

Image Representative of Range

Finder 96.72 Relay Socket for 56 series 78x27mm 1pc screw terminal

MPN
96.72
Brand
Finder
EAN-13
8012823073774
Order Code
03-4657
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £5.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 56 in stock

The Finder 96.72 relay socket, manufactured by Finder, is compatible with the Finder 56 series, specifically the 56.32 model. Measuring 78 mm by 27 mm, this relay socket serves as a reliable accessory for securing and connecting relays. Typically used in industrial and machinery applications, it ensures stable relay operation within electrical systems.
Type Relay socket
Connection Screw terminal
Dim (L x W) 78 mm x 27 mm
For Use With Finder 56 series
Length 78mm
Mounting Type DIN rail
Width 27mm

Reviews

Be the first to submit a review

Trustpilot