Finder 95.75.0 Relay Socket screw terminal DIN Rail 54x15.5x73.1mm

MPN
95.75.0
Brand
Finder
EAN-13
8012823194554
Order Code
03-4647
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £4.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Finder 95.75.0 relay socket measures 54 x 15.5 x 73.1 mm and is designed for secure relay mounting. It provides a reliable connection interface in various electrical applications, ensuring easy installation and maintenance. Typical applications include use in control panels and automation systems.
Type Relay socket
Connection Screws
Dim (L x W x H) 54 x 15.5 x 73.1 mm
Height 73.1mm
Length 54mm
Mounting Type DIN rail
Width 15.5mm

Reviews

Be the first to submit a review

Trustpilot