Finder 95.65 Relay Socket for 40.51/40.52/40.61 screw type 67.2x15.5x36.5mm

Image Representative of Range

Finder 95.65 Relay Socket for 40.51/40.52/40.61 screw type 67.2x15.5x36.5mm

MPN
95.65
Brand
Finder
EAN-13
8012823073729
Order Code
03-4645
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
10+ £4.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Out of stockBack-order availability date - 05/11/2026


Finder manufactures the 95.65 relay socket, which measures 67.2 x 15.5 x 36.5 mm. It is designed to securely hold and connect relay models Finder 40.51, 40.52, and 40.61. This relay socket is typically used in electrical automation systems and control panels for safe and efficient relay installation.
Type Relay socket
Connection Screw terminal
Dim (L x W x H) 67.2 x 15.5 x 36.5 mm
Height 36.5mm
Length 67.2mm
Mounting Type DIN rail
Width 15.5mm

Reviews

Be the first to submit a review

Trustpilot