Finder 95.15.20 Relay Socket 30.3x13x9.2mm for 40.51/40.52/40.61/40.62

Image Representative of Range

Finder 95.15.20 Relay Socket 30.3x13x9.2mm for 40.51/40.52/40.61/40.62

MPN
95.15.20
Brand
Finder
EAN-13
8012823298191
Order Code
03-4640
Country of Origin
Italy
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £1.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 236 in stock

Finder 95.15.20 relay socket, manufactured by Finder, is a compact relay accessory with dimensions of 30.3 x 13 x 9.2 mm. It is designed for use with Finder series 40.51, 40.52, 40.61, and 40.62 relays. This product is typically used to facilitate safe and easy installation of relays in electrical panels and equipment.
Type Relay socket
Connection Print
Dim (L x W x H) 30.3 x 13 x 9.2 mm
Height 9.2mm
Length 30.3mm
Mounting Type PCB
Width 13mm

Reviews

Be the first to submit a review

Trustpilot