Christmas Opening Hours and Delivery Dates here
Finder 94.P4.7 Relay Socket grey for Rail Relays 55.32T/55.34T EN 45545-2

Image Representative of Range

Finder 94.P4.7 Relay Socket grey for Rail Relays 55.32T/55.34T EN 45545-2

Order Code:

03-4635

Brand: Finder MPN: 94.P4.7 EAN-13: 2050011577266
Qty Unit Price (Ex VAT)
1+ £5.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 available to back orderBack-order availability date - 09/01/2026

The Finder 94.P4.7 relay socket is a durable component measuring 46 x 31 x 95.5 mm, designed for secure relay mounting. It provides a reliable connection for relays in electrical and automation systems. Typical applications include use in industrial control panels and machinery.
Type Relay socket
Connection Connector
Dim (L x W x H) 46 x 31 x 95.5 mm
Height 95.5mm
Length 46mm
Mounting Type DIN rail
Width 31mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot