Finder 94.82 Relay Socket 29.5x23x71.3mm blue DIN Rail mount screw terminals

MPN
94.82
Brand
Finder
EAN-13
2050011577327
Order Code
03-4628
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £5.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

Finder's 94.82 relay socket measures 29.5 x 23 x 71.3 mm and is designed as a robust relay holder. It is typically used for securely mounting and connecting relays within electrical installations. This component is ideal for industrial automation and control systems.
Type Relay socket
Connection Screws
Dim (L x W x H) 29.5 x 23 x 71.3 mm
Height 71.3mm
Length 29.5mm
Mounting Type DIN rail
Width 23mm

Reviews

Be the first to submit a review

Trustpilot