Finder 94.64 Relay Socket 28x27x71mm DIN Rail screw terminals blue

MPN
94.64
Brand
Finder
EAN-13
8012823073422
Order Code
03-4622
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £5.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

The Finder 94.64 relay socket, measuring 28 x 27 x 71 mm, is designed for secure and efficient relay installation. This relay accessory provides a reliable connection point, ideal for automation and control systems. Typical applications include industrial machinery, electrical panel installations, and circuit protection systems.
Type Relay socket
Connection Screws
Dim (L x W x H) 28 x 27 x 71 mm
Height 71mm
Length 28mm
Mounting Type DIN rail
Width 27mm

Reviews

Be the first to submit a review

Trustpilot