Finder 93.66.8.230 Relay Socket+Bracket+LED+EMC Fits Series 34.51/34.81

Image Representative of Range

Finder 93.66.8.230 Relay Socket+Bracket+LED+EMC Fits Series 34.51/34.81

MPN
93.66.8.230
Brand
Finder
EAN-13
8012823389851
Order Code
11-8793
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £9.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Manufacturer: Finder. The Finder 93.66.8.230 features a relay socket with a bracket, integrated LED, and EMC emission suppressor, ensuring compatibility with the Finder 34 series. Ideal for use in electrical and automation systems, it provides secure relay mounting and reliable performance.
Type Relay socket
Connection Clamp
Depth 87.2mm
For Use With Finder 34 series
Function extension possible true
Height 87mm
Mounting method DIN rail (top hat rail) 35mm
Mounting Type DIN rail
Number of pins 5
Operating Voltage 230V AC
Type of electric connection Insulation piercing connection
Width 6.2mm
With detachable clamps false

Reviews

Be the first to submit a review

Trustpilot