Finder 93.66.7.024 Relay Socket Bracket LED EMC Suppressor 34 Series

Image Representative of Range

Finder 93.66.7.024 Relay Socket Bracket LED EMC Suppressor 34 Series

MPN
93.66.7.024
Brand
Finder
EAN-13
4064161265865
Order Code
11-8792
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £8.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 36 in stock

Manufactured by Finder, the 93.66.7.024 is a relay socket with a bracket, LED, and EMC emission suppressor. It is compatible with Finder 34.51 and 34.81 series relays and effectively reduces electromagnetic interference. This relay socket is ideal for use in industrial and commercial electrical installations.
Type Relay socket
Connection Clamp
Depth 87.2mm
For Use With Finder 34 series
Function extension possible true
Height 87mm
Max. operating voltage 24V DC
Min. operating voltage 6V DC
Mounting method DIN rail (top hat rail) 35mm
Mounting Type DIN rail
Number of pins 5
Operating Voltage 6 - 24 V DC
Type of electric connection Insulation piercing connection
Width 6.2mm
With detachable clamps false

Reviews

Be the first to submit a review

Trustpilot