Finder 93.65.7.024 Relay Socket with LED & EMC for 34 Series

Image Representative of Range

Finder 93.65.7.024 Relay Socket with LED & EMC for 34 Series

MPN
93.65.7.024
Brand
Finder
EAN-13
8012823389950
Order Code
11-8791
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £6.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Finder's 93.65.7.024 is a relay socket with a bracket, LED, and EMC emission suppressor, designed for the 34 series. This product ensures secure relay mounting and effective signal indication, making it ideal for use in industrial automation applications. Its robust design helps minimise electromagnetic interference, ensuring reliable performance.
Type Relay socket
Connection Clamp
Depth 87.2mm
For Use With Finder 34 series
Function extension possible true
Height 87mm
Max. operating voltage 24V DC
Min. operating voltage 6V DC
Mounting method DIN rail (top hat rail) 35mm
Mounting Type DIN rail
Number of pins 5
Operating Voltage 6 - 24 V DC
Type of electric connection Insulation piercing connection
Width 6.2mm
With detachable clamps false

Reviews

Be the first to submit a review

Trustpilot