Finder 93.63.8.230 Relay Socket Set Blue VDE Certified For 34 Series

Image Representative of Range

Finder 93.63.8.230 Relay Socket Set Blue VDE Certified For 34 Series

MPN
93.63.8.230
Brand
Finder
EAN-13
4064161265858
Order Code
11-8790
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £9.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Finder manufactures the 93.63.8.230 relay socket, which includes a bracket, an LED, and an EMC emission suppressor, making it compatible with the Finder 34 series, including models 34.51 and 34.81. This relay accessory offers reliable connectivity and enhanced functionality for electrical systems. It is typically used in industrial automation and control applications, providing secure mounting and easy integration with existing relay components.
Type Relay socket
Connection Screw terminal
Depth 87.2mm
For Use With Finder 34 series
Function extension possible true
Height 94.3mm
Mounting method DIN rail (top hat rail) 35mm
Mounting Type DIN rail
Number of pins 5
Operating Voltage 230V AC
Type of electric connection Screw connection
Width 6.2mm
With detachable clamps false

Reviews

Be the first to submit a review

Trustpilot