Finder 93.63.7.024 34 Series Relay Socket Blue LED EMC Suppressor

Image Representative of Range

Finder 93.63.7.024 34 Series Relay Socket Blue LED EMC Suppressor

MPN
93.63.7.024
Brand
Finder
EAN-13
4064161265834
Order Code
11-8788
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £6.93
10+ £6.41
100+ £6.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

The Finder 93.63.7.024 relay socket, manufactured by Finder, features an LED and EMC emission suppressor for enhanced functionality. It is compatible with the Finder 34 series, making it suitable for applications requiring reliable relay connections. This part is typically used in environments needing effective emission control and clear status indication.
Type Relay socket
Connection Screw terminal
Depth 87.2mm
For Use With Finder 34 series
Function extension possible true
Height 94.3mm
Max. operating voltage 24V DC
Min. operating voltage 6V DC
Mounting method DIN rail (top hat rail) 35mm
Mounting Type DIN rail
Number of pins 5
Operating Voltage 6 - 24 V DC
Type of electric connection Screw connection
Width 6.2mm
With detachable clamps false

Reviews

Be the first to submit a review

Trustpilot