Finder 93.63.0.024 Relay Socket Blue Safe Separation VDE 0106 Part 101

Image Representative of Range

Finder 93.63.0.024 Relay Socket Blue Safe Separation VDE 0106 Part 101

MPN
93.63.0.024
Brand
Finder
EAN-13
4064161265803
Order Code
11-8785
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £7.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

Finder relay socket 93.63.0.024 comes with a bracket, LED, and EMC emission suppressor, compatible with Finder 34 series. This accessory is designed for secure and reliable mounting of relays while reducing electromagnetic interference. It is ideal for use in industrial and commercial electrical applications.
Type Relay socket
Connection Screw terminal
Depth 87.2mm
For Use With Finder 34 series
Function extension possible true
Height 94.3mm
Mounting method DIN rail (top hat rail) 35mm
Mounting Type DIN rail
Number of pins 5
Operating Voltage 6, 6 - 24, 24 V DC, V AC
Type of electric connection Screw connection
Width 6.2mm
With detachable clamps false

Reviews

Be the first to submit a review

Trustpilot