Finder 93.61.7.024 34 Series Relay Socket + LED EMI Suppressor Blue

Image Representative of Range

Finder 93.61.7.024 34 Series Relay Socket + LED EMI Suppressor Blue

MPN
93.61.7.024
Brand
Finder
EAN-13
8012823353517
Order Code
11-8782
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £5.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 136 in stock

The Finder 93.61.7.024 relay socket, manufactured by Finder, includes a bracket, LED, and EMC emission suppressor, making it ideal for reducing electromagnetic interference. Compatible with the Finder 34 series, it serves as a reliable holder for relays, commonly utilised in electrical panels and control systems. Its robust design ensures secure relay connectivity and efficient performance in various industrial applications.
Type Relay socket
Connection Screw terminal
Depth 87.2mm
For Use With Finder 34 series
Function extension possible true
Height 87mm
Mounting method DIN rail (top hat rail) 35mm
Mounting Type DIN rail
Number of pins 5
Operating Voltage 6, 6 - 24, 24 V DC, V AC
Type of electric connection Screw connection
Width 6.2mm
With detachable clamps false

Reviews

Be the first to submit a review

Trustpilot