Finder 93.51.7.024 Relay Socket 250V 6A for 34.51 and 34.81 Series Relays

MPN
93.51.7.024
Brand
Finder
EAN-13
8012823284088
Order Code
51-0629
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £7.54
20+ £6.14
100+ £6.10
250+ £5.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1,082 in stock

This Finder 93.51 series 35mm rail mounting socket has integrated EMC protection and coil indication. The socketed relay is retained and ejected using a simple plastic clip. It features a narrow 6.2mm design for maximum packing density and connections for 20-way jumper links to minimise wiring. This is a socket only, the relays are available seperately. Compatible with Finder 34.51.7 and 34.81.7 relays operating at 12 or 24V DC.


  • Screwless terminal socket
  • 35mm rail mounting (EN 60715)
  • Rated for 6A at 250V
  • 6kV dielectric strength between coil and contacts
  • IP20 rated
  • -40 to +70°C operating temperature
Type Relay socket
Depth 72.5mm
Function extension possible false
Height 93.6mm
Mounting method DIN rail (top hat rail) 35mm
Number of pins 5
Type of electric connection Spring clamp connection
Width 6.2mm
With detachable clamps false

Reviews

Be the first to submit a review

Trustpilot