Finder 93.11.0.240 Relay Socket 250V 6A for 34.51 and 34.81 Series Relays

MPN
93.11.0.240
Brand
Finder
EAN-13
8012823231761
Order Code
51-0632

Discontinued


This Finder 93.51 series PCB mounting socket has a simple plastic clip to retain and eject the relay. It features a narrow 6.2mm design for maximum packing density. This is a socket only, the relays are available seperately. Compatible with Finder 34.51 and 34.81 relays.


  • PCB mounting
  • Rated for 6A at 250V
  • 6kV dielectric strength between coil and contacts
  • IP20 rated
  • -40 to +70°C operating temperature
Type Relay socket

Trustpilot