Finder 93.02.7.024 Relay Socket LED EMC suppression DIN Rail blue

Image Representative of Range

Finder 93.02.7.024 Relay Socket LED EMC suppression DIN Rail blue

MPN
93.02.7.024
Brand
Finder
EAN-13
8012823304588
Order Code
03-4605
Country of Origin
Italy
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £14.41
5+ £14.33
10+ £14.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 85 in stock

The Finder 93.02.7.024 relay socket features an LED and EMC emission suppressor. It is ideal for use in relay accessories, offering reliable relay connection and operation. Typical applications include automation systems and electrical engineering projects.
Type Relay socket
Connection Screw terminal
Depth 73.6mm
Factory colour Blue
Function extension possible false
Height 88.4mm
Maximum Temperature +70°C
Min. temperature -40°C
Mounting method DIN rail (top hat rail) 35mm
Mounting Type DIN rail
Number of pins 8
Type of electric connection Screw connection
Width 14mm
With detachable clamps false

Reviews

Be the first to submit a review

Trustpilot