Finder 90.23 Relay Socket Finder 60 series 35mm Rail/screw mount 1pc

Image Representative of Range

Finder 90.23 Relay Socket Finder 60 series 35mm Rail/screw mount 1pc

MPN
90.23
Brand
Finder
EAN-13
8012823072623
Order Code
03-4595
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £4.62 £4.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 61 in stock

The Finder 90.23 relay socket is compatible with the Finder 60 series, ensuring reliable connectivity for your relay components. This Relay socket, manufactured by Finder, offers a secure and durable mounting solution for relays. It is commonly used in electrical applications where secure relay integration and efficient operational reliability are essential.
Type Relay socket
Connection Screw terminal
Factory colour Blue
For Use With Finder 60 series
Mounting Type DIN rail
Number of pins 11
Weight 0.05

Reviews

Be the first to submit a review

Trustpilot