Finder 90.21 Relay Socket 250V 10A for 60.13 Series Relays

MPN
90.21
Brand
Finder
EAN-13
8012823072555
Order Code
51-1419
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £5.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 198 in stock

The Finder 90.21 11-pin DIN relay sockets in fingerproof mouldings are for use with our range of Finder 60.13 series relays and Finder 88.02 plug-in timers. These sockets can house both a relay and a 99.01 series EMC siupression and coil indicator module simultaneously.


51-1418 and 51-1419 have been designed for use with both the Finder 60 series relays and the Finder 99 series EMC supression and coil indicator modules simultaneously.
  • 11-pin format
  • Extended socket for use with relay only, or relay + 60-1440 (99.01)
  • Captive screw box clamp termination
  • Current rating 10A
  • Voltage rating 250V
  • Dimensions 67 x 25.5 x 38mm
  • Finder 90 series
Type Relay socket
Color Blue
Maximum Temperature -40°C
Min. temperature +70°C
Number of pins 11
Operating Voltage 250V

Reviews

Be the first to submit a review

Trustpilot