Finder 85.04.0.024 Time Delay Relay 4 Changeover 24V DC/AC IP40

MPN
85.04.0.024.0000
Brand
Finder
EAN-13
8012823085999
Order Code
50-0888
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £41.89
10+ £39.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 6 availableBack-order availability date - 05/11/2026

A Finder Miniature 4-pole, 7A, Multifunction Plug-In Timer Delay Relay. This relay combines a standard 4x changeover relay and a timer relay. In addition, it is possible to set 7 time scales.


  • 7 ranges - 0.05 - 1 s/0.5 - 10 s/5 - 100 s/0.5 - 10 min/5 - 100 min/0.5 - 10 h/5 - 100 h
  • Timer function(s)
  • 4 changeover contact configuration
  • Operates at 24V DC/AC
  • Manufacturer's part: Finder 85.04.0.024
Type TDR
Clock functio , tarting with pause, riable false
Clock functio , tarting with pulse, riable true
Depth 27.7mm
EF003360 true
Function delay on de-energization false
Function delay-on energization true
Function flashin , tarting with pause, fixed time false
Function flashin , tarting with pulse, fixed time false
Function floating contact on de-energization false
Function floating contact on energization true
Function pulse shaping true
Function star-delta false
Height 63.1mm
IP Rating IP40
Maximum Temperature +60°C
Min. temperature -20°C
Nominal Current 10A
Number of output , delayed, ormally closed contact 0
Number of output , delayed, ormally open contact 0
Number of output , undelayed, hange-over contact 0
Number of output , undelayed, ormally closed contact 0
Number of output , undelayed, ormally open contact 0
Number of outputs, delayed, change-over contact 4
Operating Voltage 24V AC/DC
Output , reversible delayed/undelayed falses
Outputs Relay
Pluggable on auxiliary contact block false
Rated control supply voltage AC 50 Hz 24 - 24V
Rated control supply voltage AC 60 Hz 24 - 24V
Rated control supply voltage DC 24 - 24V
Remote operation possible false
Suitable as remote control false
Suitable for DIN rail (top hat rail) mounting false
Suitable for front mounting false
Time Range 0.05 - 360000s
Type of electric connection Plug-in connection
Voltage type for actuating AC/DC
Width 20.6mm
With semiconductor output false

Reviews

Be the first to submit a review

Trustpilot