Finder 85.02.8.240.0000 TDR multifunction timer Relay 0.05s-100h 230V AC

Finder 85.02.8.240.0000 TDR multifunction timer Relay 0.05s-100h 230V AC

MPN
85.02.8.240.0000
Brand
Finder
EAN-13
8012823275796
Order Code
03-4581
Country of Origin
Italy

Discontinued


The Finder multifunction time delay relay model 85.02.8.240.0000 operates on 230 V AC with a time range of 0.05 seconds to 100 hours. It features two change-over contacts and is rail-mountable, making it versatile for various timing and delayed switching applications. Ideal for use in industrial automation, lighting control, and surge protection systems.
Type TDR
Clock function, starting with pause, variable false
Clock function, starting with pulse, variable true
Connection Screw terminal
Contact Configuration 2 change-overs
Contact Material AgNi
Depth 27.7mm
Dim (L x W x H) 59.5 x 20.6 x 27.7 mm
EF003360 true
Function delay on de-energization false
Function delay-on energization true
Function flashing, starting with pause, fixed time false
Function flashing, starting with pulse, fixed time false
Function floating contact on de-energization false
Function floating contact on energization true
Function pulse shaping true
Function star-delta false
Height 27.7mm
IP Rating IP40
Length 59.5mm
Max. switching capacity 1750VA
Max. temperature +60°C
Min. temperature -20°C
Misc Attribute 2 Multifunction
Nominal Current 10A
Number of outputs, delayed, change-over contact 2
Number of outputs, delayed, normally closed contact 0
Number of outputs, delayed, normally open contact 0
Number of outputs, undelayed, change-over contact 0
Number of outputs, undelayed, normally closed contact 0
Number of outputs, undelayed, normally open contact 0
Operating Voltage 230V AC
Outputs, reversible delayed/undelayed false
Pluggable on auxiliary contact block false
Rated control supply voltage AC 50 Hz 240 - 240V
Rated control supply voltage AC 60 Hz 240 - 240V
Remote operation possible false
Suitable as remote control false
Suitable for DIN rail (top hat rail) mounting false
Suitable for front mounting false
Switching Capacity (AC1) 7 A/1750 VA/250V AC
Switching Current 7A
Switching current (max.) 10A
Switching voltage (max.) 400V AC
Test Voltage Coil/contact 2000 V, between open contacts 1000 V, between adjacent contacts 1000 V, between mass and live parts 1500V
Time range 7 ranges - 0.05 - 1 s/0.5 - 10 s/5 - 100 s/0.5 - 10 min/5 - 100 min/0.5 - 10 h/5 - 100 h
Time range (max.) 100h
Time range (min.) 0.05s
Type of electric connection Plug-in connection
Voltage type for actuating AC
Width 20.6mm
With semiconductor output false

Trustpilot