Finder 85.02.0.024.0000 TDR Multifunction Timer 24V AC/DC 1pc

Image Representative of Range

Finder 85.02.0.024.0000 TDR Multifunction Timer 24V AC/DC 1pc

MPN
85.02.0.024.0000
Brand
Finder
EAN-13
8012823275758
Order Code
03-4579
Country of Origin
Italy
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £31.02
5+ £30.79
10+ £30.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 53 in stock

Finder's Time Delay Relay, model 85.02.0.024.0000, operates with both 24 V AC and 24 V DC, offering multifunction capabilities suitable for various timing applications. This DIN rail mount relay is ideal for controlling lighting systems, including staircase lighting, and other timer-based functionalities. Its versatile design makes it valuable in both residential and commercial settings, ensuring precise time management and control.
Type TDR
Clock functio , tarting with pause, riable false
Clock functio , tarting with pulse, riable true
Connection Connector
Contact Configuration 2 hange-overs°C
Contact Material AgNi
Depth 27.7mm
EF003360 true
Function delay on de-energization false
Function delay-on energization true
Function flashin , tarting with pause, fixed time false
Function flashin , tarting with pulse, fixed time false
Function floating contact on de-energization false
Function floating contact on energization true
Function pulse shaping true
Function star-delta false
Height 63.1mm
IP Rating IP40
Max. switching capacity 2500VA
Maximum Temperature +50°C
Min. temperature -20°C
Misc Attribute 2 Multifunction
Nominal Current 10A
Number of output , delayed, ormally closed contact 0
Number of output , delayed, ormally open contact 0
Number of output , undelayed, hange-over contact 0
Number of output , undelayed, ormally closed contact 0
Number of output , undelayed, ormally open contact 0
Number of outputs, delayed, change-over contact 2
Output , reversible delayed/undelayed falses
Pluggable on auxiliary contact block false
Rated control supply voltage AC 50 Hz 24 - 24V
Rated control supply voltage AC 60 Hz 24 - 24V
Rated control supply voltage DC 24 - 24V
Remote operation possible false
Suitable as remote control false
Suitable for DIN rail (top hat rail) mounting false
Suitable for front mounting false
Switching current (max.) 10A
Switching voltage (max.) [AC] 400V
Time Range 0.05 - 360000s
Type of electric connection Plug-in connection
Voltage type for actuating AC/DC
Width 20.6mm
With semiconductor output false

Reviews

Be the first to submit a review

Trustpilot