Finder 7T.51.0.230.4360 Hygrostat compact for Switch cabinets 250V AC

MPN
7T.51.0.230.4360
Brand
Finder
EAN-13
8012823422305
Order Code
03-4563
Country of Origin
Italy
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £48.19
5+ £45.78
10+ £44.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 161 in stock

The Finder Hygrostat 7T.51.0.230.4360 is a compact electrical enclosure thermostat designed for managing humidity with precise control. Measuring 88.8 x 17.5 x 47.8 mm, it is suitable for use in switchboards to maintain optimal environmental conditions. Typically used in electrical enclosures, this device ensures protection of electronic components from moisture-related issues.
Type Hygrostat
Adjustable setting value for relative air humidity 50 - 90%
Adjustment Range +10°C
Connection Screw terminal
Contact Type 1 maker
Dimensions (L x W x H) 88.8 x 17.5 x 47.8 mm
Fitting method DIN rail mounting
Height 47.8mm
IP Rating IP20
Length 88.8mm
Max. switching capacity 2500W
Maximum Operating Temperature +60°C
Model Thermostat/hygrostat
Mounting DIN rail
Mounting method N/A
Operating temperature (min.) -25°C
Operating Voltage 250V AC
Rated current In 10A
Rated voltage 230
Switching Capacity (AC1) 2500 VA/(1-phase motor load AC-3 operation, 230 V/AC) 0.125kW
Switching current (max.) 10A
Switching voltage (max.) 230V AC
Temperature adjustment range (max.) +60°C
Temperature setting range 10 - 60°C
Type of switch function N/A
Weight 0
Width 17.5mm
With digital indication false

Reviews

Be the first to submit a review

Trustpilot