Finder 7P.13.9.000.0006 Surge arrester for PV systems up to 1050V DC

MPN
7P.13.9.000.0006
Brand
Finder
EAN-13
8012823446158
Order Code
03-4529
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £297.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Finder's 7P.13.9.000.0006 surge arrester offers effective surge protection for photovoltaic systems with a capacity of 12.5 kA. The device is designed to safeguard sensitive equipment from voltage spikes, enhancing system durability. Typical applications include solar panel installations where reliable surge protection is crucial.
Type Surge arrester
Category type 2 false
Construction size 4 modular spacing
Degree of protection (IP) IP20
Factory colour Grey
Integrated backup fuse false
Integrated short-circuit protection N/A
Integrated short-circuit protection selective to fuse gG N/A
IP Rating IP20
Leakage Current 12.5kA
Leakage-current free N/A
Max. conductor cross section flexible (fine-strand) N/A
Max. conductor cross section solid (solid, stranded) N/A
Max. continuous voltage AC 275V
Max. continuous voltage DC 350V
Max. discharge surge current (8/20) 40kA
Max. overcurrent protection device, parallel connection (fuse) N/A
Max. overcurrent protection device, series connection (fuse) N/A
Max. PV-voltage 1050V
Misc Attribute SPD type 1+2
Mounting method DIN rail (top hat rail) 35mm
Nominal discharge surge current (8/20) 20kA
Nominal voltage AC N/A
Nominal voltage DC 1050V
Number of conductors (without earthing) 3
Short-circuit breaking capacity (Isccr) N/A
Signalling at the device Optical
Surge protection for PV systems
System configuration DC false
System configuration IT false
System configuration other false
System configuration TN true
System configuration TN-C true
System configuration TN-C-S true
System configuration TN-S false
System configuration TT false
Voltage protection level N/A
Voltage protection level L-N 3.8kV
Voltage protection level N-PE 3.8kV
Voltage Rating - DC 1050V DC
With remote signalling contact false

Reviews

Be the first to submit a review

Trustpilot