Finder 7P.04.8.275.1012 Surge arrester 60 kA 1pc

MPN
7P.04.8.275.1012
Brand
Finder
EAN-13
8012823437910
Order Code
03-4524
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £379.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Finder surge arrester 7P.04.8.275.1012 is designed to handle up to 60 kA, offering robust protection against electrical surges. It is typically used in electrical installations to prevent damage from lightning strikes or power surges. Its compact design allows for easy integration into various circuit protection systems.
Type Surge arrester
Voltage Rating 230V AC
Category type 2 false
Construction size 8 modular spacing
Degree of protection (IP) IP20
Depth 81.7mm
Dim (W x H x D) 72 x 87.6 x 81.7 mm
Factory colour White
Height 87.6mm
Integrated backup fuse false
Integrated short-circuit protection N/A
Integrated short-circuit protection selective to fuse gG N/A
IP Rating IP20
Leakage Current 60kA
Leakage-current free true
Max. conductor cross section flexible (fine-strand) N/A
Max. conductor cross section solid (solid, stranded) N/A
Max. continuous voltage AC 260V
Max. continuous voltage DC N/A
Max. discharge surge current (8/20) 60kA
Max. overcurrent protection device, parallel connection (fuse) 250A
Max. overcurrent protection device, series connection (fuse) 125A
Max. PV-voltage N/A
Mounting method DIN rail (top hat rail) 35mm
Nominal discharge surge current (8/20) 30kA
Nominal voltage AC 230V
Nominal voltage DC N/A
Number of conductors (without earthing) 4
Short-circuit breaking capacity (Isccr) 50kA
Signalling at the device Optical
System configuration DC false
System configuration IT false
System configuration other false
System configuration TN false
System configuration TN-C false
System configuration TN-C-S false
System configuration TN-S true
System configuration TT true
Voltage protection level N/A
Voltage protection level L-N 1.5kV
Voltage protection level N-PE 1.5kV
Width 72mm
With remote signalling contact true

Reviews

Be the first to submit a review

Trustpilot