Finder 7L.46.0.230.1100 LED control cabinet lamp 1200 lm 230 V 310.6 mm

MPN
7L.46.0.230.1100
Brand
Finder
EAN-13
8012823433158
Order Code
03-4505
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £65.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Finder 7L.46.0.230.1100 is a black and transparent enclosure light offering 1200 lumens of LED lighting with a power consumption of 13 watts. Designed for industrial and workplace settings, it operates at 230 volts and has dimensions of 310.60 x 46 x 47.50 mm. Suitable for switchboard, cabinet, cupboard, and plant lighting, it is an efficient solution for various lighting needs.
Type Enclosure light
Colour Black, Transparent
Colour Temperature Type 5000K
Connection Push-in connector
Degree of protection (IP) IP20
Degree of protection (NEMA) N/A
Dim (L x W x H) 310.60 x 46 x 47.50 mm
Energy efficiency rating n.rel.
Height 47.50mm
Lamp power 13W
Lamp type LED not exchangeable
Length 310.60mm
Luminous flux (Φ) 1200lm
Material Plastic
Max. operating voltage 240V
Maximum Temperature +50°C
Min. operating voltage 110V
Min. temperature -30°C
Mounting method Magnetic
Operating Current 300mA
Power 13W
Rated voltage 110 - 240V
Suitable for 19 inch mounting N/A
Type of electric connection Clamping/screw mounting
Voltage type AC/DC
Width 46mm
With light sensor false
With on/off switch true
With socket outlet false

Reviews

Be the first to submit a review

Trustpilot