Finder 7L.46.0.024.2200 LED cabinet lamp 1200 lm 24 V magnetic 310.6 mm

MPN
7L.46.0.024.2200
Brand
Finder
EAN-13
8012823433141
Order Code
03-4504
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £80.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Finder 7L.46.0.024.2200 is an enclosure light providing 1200 lumens at 13 watts and operates on 24 volts with dimensions of 310.60 x 46 x 47.50 millimetres. It features a black and transparent design suitable for switchboard, cabinet, cupboard, workplace, and industrial plant lighting applications.
Type Enclosure light
Colour Black, Transparent
Colour Temperature Type 5000K
Connection Connector
Degree of protection (IP) IP20
Degree of protection (NEMA) N/A
Dim (L x W x H) 310.60 x 46 x 47.50 mm
Energy efficiency rating n.rel.
Height 47.50mm
Lamp power 13W
Lamp type LED not exchangeable
Length 310.60mm
Luminous flux (Φ) 1200lm
Material Plastic
Max. operating voltage 48V
Maximum Temperature +50°C
Min. operating voltage 12V
Min. temperature -30°C
Mounting method Magnetic
Operating Current 300mA
Power 13W
Rated voltage 12 - 48V
Suitable for 19 inch mounting N/A
Type of electric connection Plug/connector
Voltage type AC/DC
Width 46mm
With light sensor true
With on/off switch false
With socket outlet false

Reviews

Be the first to submit a review

Trustpilot