Finder 7L.46.0.024.1100 LED control cabinet lamp 1200 lm 24 V 5000 K

MPN
7L.46.0.024.1100
Brand
Finder
EAN-13
8012823433110
Order Code
03-4501
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £67.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Finder 7L.46.0.024.1100 enclosure light offers efficient lighting with a power output of 13 watts and 1200 lumens at 24 volts. With dimensions of 310.60 x 46 x 47.50 mm, this compact light is ideal for use in switchboard, cabinet, and workplace lighting applications. Its durable black and transparent design is suitable for industrial and plant environments, ensuring reliable performance.
Type Enclosure light
Colour Black, Transparent
Colour Temperature Type 5000K
Connection Push-in connector
Degree of protection (IP) IP20
Degree of protection (NEMA) N/A
Dim (L x W x H) 310.60 x 46 x 47.50 mm
Energy efficiency rating n.rel.
Height 47.50mm
Lamp power 13W
Lamp type LED not exchangeable
Length 310.60mm
Luminous flux (Φ) 1200lm
Material Plastic
Max. operating voltage 48V
Maximum Temperature +50°C
Min. operating voltage 12V
Min. temperature -30°C
Mounting method Magnetic
Operating Current 300mA
Power 13W
Rated voltage 12 - 48V
Suitable for 19 inch mounting N/A
Type of electric connection Clamping/screw mounting
Voltage type AC/DC
Width 46mm
With light sensor false
With on/off switch true
With socket outlet false

Reviews

Be the first to submit a review

Trustpilot