Finder 7L.43.0.024.2100 Enclosure light 6W 600 lm motion detector

Image Representative of Range

Finder 7L.43.0.024.2100 Enclosure light 6W 600 lm motion detector

MPN
7L.43.0.024.2100
Brand
Finder
EAN-13
8012823432298
Order Code
03-4493
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £80.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Manufactured by Finder, this enclosure light features an LED with a 6-watt power rating. It is ideal for switchboard, cabinet, cupboard, workplace, and industrial plant lighting. Suitable for various lighting applications, it provides efficient and effective illumination.
Type Enclosure light
Degree of protection (IP) IP20
Degree of protection (NEMA) N/A
Energy efficiency rating F (A - G)
IP Rating IP20
Lamp power 9W
Lamp type LED not exchangeable
LED features incl. On/Off switch
Length 310mm
Material Plastic
Max. operating voltage 48V DC/AC
Min. operating voltage 12V DC/AC
Mounting method Magnetic
Operating Voltage 12 - 48 V DC/AC
Power 6W
Rated voltage 12 - 48V
Suitable for 19 inch mounting N/A
Type of electric connection Clamping/screw mounting
Voltage type AC/DC
With light sensor true
With on/off switch false
With socket outlet false

Reviews

Be the first to submit a review

Trustpilot