Finder 7L.43.0.024.1200 LED lamp 6W daylight 600lm magnetic 12-48V AC/DC

Image Representative of Range

Finder 7L.43.0.024.1200 LED lamp 6W daylight 600lm magnetic 12-48V AC/DC

MPN
7L.43.0.024.1200
Brand
Finder
EAN-13
8012823432281
Order Code
03-4492
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £65.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Finder Enclosure Light 7L.43.0.024.1200 is a LED lighting solution ideal for switchboard, cabinet, and industrial plant applications. It features a 6 W power rating and is designed for efficient workplace and cupboard illumination. Manufactured by Finder, this product offers reliable and versatile lighting for various enclosures and settings.
Type Enclosure light
Degree of protection (IP) IP20
Degree of protection (NEMA) N/A
Energy efficiency rating F (A - G)
IP Rating IP20
Lamp power 9W
Lamp type LED not exchangeable
LED features incl. On/Off switch
Length 310mm
Material Plastic
Max. operating voltage 48V DC/AC
Min. operating voltage 12V DC/AC
Mounting method Magnetic
Operating Voltage 12 - 48 V DC/AC
Power 6W
Rated voltage 12 - 48V
Suitable for 19 inch mounting N/A
Type of electric connection Plug/connector
Voltage type AC/DC
With light sensor false
With on/off switch true
With socket outlet false

Reviews

Be the first to submit a review

Trustpilot