Finder 7L.43.0.024.0200 Enclosure light daylight-white 600 lm 6W

Image Representative of Range

Finder 7L.43.0.024.0200 Enclosure light daylight-white 600 lm 6W

MPN
7L.43.0.024.0200
Brand
Finder
EAN-13
8012823433394
Order Code
03-4490
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £51.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Finder 7L.43.0.024.0200 is a 6 W LED enclosure light suitable for various lighting applications. It is commonly used for switchboard, cabinet, cupboard, workplace, and industrial plant lighting. The efficient design ensures optimal illumination for enclosed spaces.
Type Enclosure light
Degree of protection (IP) IP20
Degree of protection (NEMA) N/A
Energy efficiency rating F (A - G)
IP Rating IP20
Lamp power 9W
Lamp type LED not exchangeable
Length 310mm
Material Plastic
Max. operating voltage 48V DC/AC
Min. operating voltage 12V DC/AC
Mounting method Magnetic
Operating Voltage 12 - 48 V DC/AC
Power 6W
Rated voltage 12 - 48V
Suitable for 19 inch mounting N/A
Type of electric connection Plug/connector
Voltage type AC/DC
With light sensor false
With on/off switch false
With socket outlet false

Reviews

Be the first to submit a review

Trustpilot