Finder 7L.43.0.024.0100 Enclosure light 6W daylight 600lm magnetic

Image Representative of Range

Finder 7L.43.0.024.0100 Enclosure light 6W daylight 600lm magnetic

MPN
7L.43.0.024.0100
Brand
Finder
EAN-13
8012823433387
Order Code
03-4489
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £52.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Finder 7L.43.0.024.0100 is an enclosure light featuring LED technology with a power rating of 6 W. It is typically used for switchboard, cabinet, cupboard, workplace, plant, and industrial plant lighting applications. This 1-piece light is designed for efficient and reliable illumination in various environments.
Type Enclosure light
Degree of protection (IP) IP20
Degree of protection (NEMA) N/A
Energy efficiency rating F (A - G)
IP Rating IP20
Lamp power 9W
Lamp type LED not exchangeable
Length 310mm
Material Plastic
Max. operating voltage 48V DC/AC
Min. operating voltage 12V DC/AC
Mounting method Magnetic
Operating Voltage 12 - 48 V DC/AC
Power 6W
Rated voltage 12 - 48V
Suitable for 19 inch mounting N/A
Type of electric connection Clamping/screw mounting
Voltage type AC/DC
With light sensor false
With on/off switch false
With socket outlet false

Reviews

Be the first to submit a review

Trustpilot