Finder 7H.51.0.230.0100 Heater 110-230V 100W 218x63x70mm 1pc

Image Representative of Range

Finder 7H.51.0.230.0100 Heater 110-230V 100W 218x63x70mm 1pc

MPN
7H.51.0.230.0100
Brand
Finder
EAN-13
8012823401492
Order Code
03-4485
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £81.42
5+ £80.95
10+ £80.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Finder 7H.51.0.230.0100 is a switchboard heater operating at 110 - 230 volts and delivers 100 watts of power. Measuring 218 x 63 x 70 mm, it is designed to provide efficient heating within electrical enclosures. Typical applications include maintaining optimal temperatures in switchboards to prevent condensation and ensure the reliable operation of electrical components.
Type Heater
Connection Screw terminal
Continuous heating power at 10 °C 100W
Degree of protection (IP) IP20
Degree of protection (NEMA) N/A
Depth 63mm
Dimensions (L x W x H) 218 x 63 x 70 mm
Height 70mm
Length 218mm
Max. operating voltage 230V
Min. operating voltage 110V
Mounting DIN rail
Operating Voltage 110 - 230 V
Operating voltage AC 50 Hz 110 - 230V
Operating voltage AC 60 Hz 110 - 230V
Operating voltage DC 110 - 230V
Power 100W
Rated power N/A
Voltage type AC/DC
Width 63mm
With fan false
With room temperature controller false

Reviews

Be the first to submit a review

Trustpilot