Finder 7F3082304250 Fan and filter for electrical enclosures 120/230 V AC

MPN
7F3082304250
Brand
Finder
EAN-13
8012823447902
Order Code
16-3088
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £170.06
10+ £163.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Finder 7F3082304250, 3389754 - Finder 7F3082304250. This fan and filter unit is designed for electrical enclosures and operates on a 120/230 V AC power supply, making it adaptable to a range of voltage standards found in industrial settings. The unit's primary function is to maintain optimal thermal conditions within electrical enclosures by providing efficient airflow, which is critical for the performance and longevity of enclosed electrical components. It is commonly utilised in control cabinets, telecom cabinets, and industrial equipment enclosures to prevent overheating, thereby ensuring operational reliability and safety. Its robust design facilitates easy installation and maintenance, essential for engineers managing complex systems.
Type Fan and filter
Air circulator true
Air flow rate 250m³/h
Built as slide-in ventilator true
Colour Grey
Connection Push-in connector
Content 1
Degree of protection (IP) IP54
Degree of protection (NEMA) 12
Depth 104.2mm
EMC-version false
For Use With Fans
Height 255mm
Lifespan 50000h
Max. temperature 55°C
Maximum Temperature 55°C
Min. temperature -30°C
Minimum Operating Temperature -30°C
Mounting method Snap mounting
Noise emission 56dB(A)
Number of fans 1
Operating voltage AC 50 Hz 230 - 230V
Operating voltage AC 60 Hz 230 - 230V
Operating voltage DC 230 - 230V
RAL-number 7035
Rated power 46W
Roof ventilator false
Suitable for 19 inch rack mounting false
Suitable for wall built-in true
Voltage type AC
Volume flow, freeblowing 250m³/h
Width 255mm
With filter true
With protective cover false

Reviews

Be the first to submit a review

Trustpilot