Finder 7F.70.9.024.1020 Cabinet Ventilation Fan 114 x 114 x 57mm 24V DC EMC

MPN
7F.70.9.024.1020
Brand
Finder
EAN-13
8012823367293
Order Code
49-3383
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £186.79 £158.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

A 114 x 114 x 57mm, 24V DC low-noise ventilation fan for installation into an equipment cabinet.

The low profile housing incorporates a replaceable filter for dusty environments. The fan is supplied as an inlet filter, blowing air into the cabinet, but the motor can be easily reversed enabling it to be used as an extractor or exhaust fan.


  • Dimensions 114 x 114 x 57mm
  • Voltage 24V DC
  • Supplied complete with inlet filter mat
  • Replacement filter mats available separately
  • Finder type 7F.70.9.024.1020
Voltage 24V
Dimensions 114 x 114 x 57mm
Air Flow 24m³/h
Bearing Type Ball Bearing
Noise 35dBA
Power Rating 3.6W
Operating Temperature -10 to +70°C

Reviews

Be the first to submit a review

Trustpilot