Finder 7F.30.8.230.4400 Fan and filter 120/230V AC for Electrical Enclosure

MPN
7F3082304400
Brand
Finder
EAN-13
8012823447933
Order Code
16-3089
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £244.23
10+ £234.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Finder 7F.30.8.230.4400 is a fan and filter combination designed for application in electrical enclosures. Operating at dual voltages of 120/230V AC, this product, also known under the alternate description 3389755 - Finder 7F3082304400, is tailored to manage thermal conditions within control panels and enclosures by expelling heat and allowing filtered air ingress. Its robust construction ensures effective ventilation, thereby protecting sensitive electronic components from overheating and dust ingress. This fan and filter unit is commonly utilised in industrial control systems, automation panels, and electronic housings, ensuring optimal performance and longevity of internal components.
Type Fan and filter
Air circulator true
Air flow rate 400m³/h
Built as slide-in ventilator true
Colour Grey
Connection Push-in connector
Content 1
Degree of protection (IP) IP54
Degree of protection (NEMA) 12
Depth 144mm
EMC-version false
For Use With Fans
Height 255mm
Lifespan 50000h
Max. temperature 55°C
Maximum Temperature 55°C
Min. temperature -30°C
Minimum Operating Temperature -30°C
Mounting method Snap mounting
Noise emission 72dB(A)
Number of fans 1
Operating voltage AC 50 Hz 230 - 230V
Operating voltage AC 60 Hz 230 - 230V
Operating voltage DC 230 - 230V
RAL-number 7035
Rated power 69W
Roof ventilator false
Suitable for 19 inch rack mounting false
Suitable for wall built-in true
Voltage type AC
Volume flow, freeblowing 400m³/h
Width 255mm
With filter true
With protective cover false

Reviews

Be the first to submit a review

Trustpilot